Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP507.54
(exc. VAT)
PHP568.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 100 unit(s) shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP507.54 |
| 10 - 24 | PHP466.56 |
| 25 + | PHP420.92 |
*price indicative
- RS Stock No.:
- 712-606
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coupling | |
| Input Type | Contact | |
| Mount Type | Screw | |
| Interface Type | M12 Connector | |
| Maximum Supply Voltage | 60V | |
| Maximum Operating Temperature | 75°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupling | ||
Input Type Contact | ||
Mount Type Screw | ||
Interface Type M12 Connector | ||
Maximum Supply Voltage 60V | ||
Maximum Operating Temperature 75°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
The RS PRO Two-part Coupling Module (upper/lower part) with M12 screw thread, 2-pin, A-coded for flat cable contacting. Threaded sleeve is MADE of nickel-plated brass. Lower part contains two fixing lugs. Contacting and fixing the flat cable by brin-ging the upper and lower parts together and actuating the lever
quick flat cable contacting
simple and tool-free assembly
uniform power transmission
safe connection with A-coded M12 female connector
no loose small parts
disassembling is possible
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

