Siemens Counter SENTRON 400V
- RS Stock No.:
- 676-564
- Mfr. Part No.:
- 7KT1666-0EE00-0EE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP21,770.54
(exc. VAT)
PHP24,383.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,770.54 |
*price indicative
- RS Stock No.:
- 676-564
- Mfr. Part No.:
- 7KT1666-0EE00-0EE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Counter | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 400V | |
| Series | SENTRON | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Counter | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 400V | ||
Series SENTRON | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- IT
The Siemens 3 phase measuring device with an LCD display is designed for precise energy monitoring in industrial applications. Operating at 230 V and capable of measuring up to 80 A, it supports Modbus RTU/ASCII and MID for energy data management. The device measures apparent, active, and reactive energy, providing accurate insights into energy consumption. With an internal power supply and screw Terminal connections, it is designed for easy integration into your system. The device is Compact with a modular width of 4 units, designed for DIN rail installation.
230 V input and 80 A measurement capacity
Internal power supply for efficient operation
Screw Terminal connections for secure integration
Compact design with 4 modular width units
Fastens securely to DIN rail for easy installation
Related links
- Siemens SENTRON Industrial Computer Modbus 2GB Linux
- Siemens 3 Phase, Type Energy Meter LCD Energy Meter
- Siemens Labelling Plate
- Siemens Insert Label for Use with Illuminated Push Button
- Siemens Starter Kit SENTRON
- Siemens SENTRON, 7 Digit Counter
- Schneider Electric Counter TM5
- Advantech Module ADAM 4000 Series Counter 30V

