MOXA Controller ioThinx 4500 24V
- RS Stock No.:
- 634-943
- Mfr. Part No.:
- 45ML-5401-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
PHP64,294.81
(exc. VAT)
PHP72,010.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,294.81 |
*price indicative
- RS Stock No.:
- 634-943
- Mfr. Part No.:
- 45ML-5401-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Controller | |
| Mount Type | DIN Rail | |
| Interface Type | RS422, RS232, RS485 | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 75°C | |
| Length | 99mm | |
| Standards/Approvals | CISPR 32, WEEE, RoHS, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-8, EN 55032/35, IEC 60068-2-6, ATEX, EN 61010-2-201, IEC 61000-4-2, IEC 61000-4-4, Class I Division 2, Telcordia SR332, CRoHS, FCC Part 15B Class A, IEC 61000-4-5, IEC 61000-4-3 | |
| Depth | 65.5mm | |
| Width | 26.4mm | |
| Series | ioThinx 4500 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Controller | ||
Mount Type DIN Rail | ||
Interface Type RS422, RS232, RS485 | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 75°C | ||
Length 99mm | ||
Standards/Approvals CISPR 32, WEEE, RoHS, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-8, EN 55032/35, IEC 60068-2-6, ATEX, EN 61010-2-201, IEC 61000-4-2, IEC 61000-4-4, Class I Division 2, Telcordia SR332, CRoHS, FCC Part 15B Class A, IEC 61000-4-5, IEC 61000-4-3 | ||
Depth 65.5mm | ||
Width 26.4mm | ||
Series ioThinx 4500 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Serial interface modules that can be used with the ioThinx head/CPU module, which has the communication bus installed on the left side. With its unique mechanical design, hardware installation and removal can be done easily without tools, greatly reducing the amount of time required to set up and replace the modules. The ioThinx has a unique mechanical design that reduces the amount of time required for installation and removal. In fact, screwdrivers and other tools are not required for any part of the hardware installation, including mounting the device on a DIN-rail, as well as connecting the wiring for both communication and I/O signal acquisition. Furthermore, no tools are required to remove the ioThinx from a DIN-rail. Removing all of the modules from a DIN-rail is also easy using the latch and release tab.
Communication modules include the serial interface
Easy tool-free installation and removal
Class I Division 2 and ATEX Zone 2 certifications
Related links
- MOXA Controller ioThinx 4500 24V
- MOXA RJ45 Port Ethernet Media Converter
- MOXA 10/100 BaseT(X) Ports (M12 D Coded 4 Pin Female Connector) Controller, 100Mbps
- MOXA USB 3.2 Gen 1 Interface Converter 4
- MOXA USB 3.2 Interface Converter 4
- MOXA 4 Port PC/104 RS232 Serial Card
- MOXA 8 Port PC/104 RS232 Serial Card
- MOXA 4 Port PCI RS232 Serial Card

