B&R Digital I/O Module X67 Systems Digital 30V
- RS Stock No.:
- 594-580
- Mfr. Part No.:
- X67DI1371
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP20,122.43
(exc. VAT)
PHP22,537.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,122.43 |
*price indicative
- RS Stock No.:
- 594-580
- Mfr. Part No.:
- X67DI1371
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Module Type | GmbH | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | HAZLOC, KC, ATEX, UL, EAC, CE | |
| Depth | 42mm | |
| Series | X67 Systems | |
| Width | 53mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Module Type GmbH | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals HAZLOC, KC, ATEX, UL, EAC, CE | ||
Depth 42mm | ||
Series X67 Systems | ||
Width 53mm | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module is a digital input module for 24 VDC. It is equipped with 8 inputs for a sink input circuit and it also integrated sensor supply with short circuit protection.
For all standard sensors with M8 connectors
Extremely short cycle times
Related links
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 24V dc
- B&R Digital Output Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 24V dc
- B&R Counting Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R I/O Module X67 Systems Digital 24V

