Eaton Analogue I/O Module OPT Analogue
- RS Stock No.:
- 231-748
- Mfr. Part No.:
- 125061 OPTB4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP20,638.90
(exc. VAT)
PHP23,115.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,638.90 |
*price indicative
- RS Stock No.:
- 231-748
- Mfr. Part No.:
- 125061 OPTB4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Depth | 22mm | |
| Length | 39mm | |
| Standards/Approvals | CSA-C22.2 No. 14, IEC/EN61800-5, IEC/EN61800-3, UL 508C | |
| Width | 6mm | |
| Series | OPT | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Analogue I/O Module | ||
Input Type Analogue | ||
Depth 22mm | ||
Length 39mm | ||
Standards/Approvals CSA-C22.2 No. 14, IEC/EN61800-5, IEC/EN61800-3, UL 508C | ||
Width 6mm | ||
Series OPT | ||
- COO (Country of Origin):
- FI
The Eaton innovative I/O expansion device enhances the versatility of variable frequency drives, specifically designed to work seamlessly with the SVX and SPX models. With its advanced capabilities, it provides a reliable solution for applications requiring additional input and output connections. This device integrates effortlessly, enabling users to extend their control circuits while maintaining high performance standards. Engineered for efficiency, it supports both analogue inputs and outputs, allowing for precise monitoring and control. The unit boasts certifications ensuring compliance with international standards, making it ideal for various industrial settings where reliability is crucial.
Offers plug-in compatibility for easy installation with existing drives
Includes isolated analogue inputs for enhanced signal integrity
Supports multiple analogue outputs to facilitate versatile control options
Built to withstand environmental challenges, ensuring durable performance
Designed in compliance with stringent international safety standards
Compact design optimizes space within control panels
Helps manage energy consumption effectively, contributing to operational cost savings
Related links
- Siemens Analogue I/O Module AS-I K60 Analogue 30V
- Omron Analogue I/O Module Series PLC I/O Module for Use with PLC
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Socomec Analogue I/O Module For Use With DIRIS B
- Siemens Analogue I/O Module AS-I K60 Analogue
- Eaton I/O Module 178791 Analogue 30V dc
- WAGO PLC I/O Module CJ2 Analogue 5V dc
- Weidmüller Remote I/O Module Analogue Voltage 24V dc

