Phoenix Contact Interface Module UM-2KS50/UNI/CS 30V dc
- RS Stock No.:
- 135-983
- Mfr. Part No.:
- 2319427
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP13,367.71
(exc. VAT)
PHP14,971.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,367.71 |
*price indicative
- RS Stock No.:
- 135-983
- Mfr. Part No.:
- 2319427
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 65°C | |
| Length | 125.4mm | |
| Depth | 65.9mm | |
| Standards/Approvals | UKCA, EN IEC 60664-1 | |
| Series | UM-2KS50/UNI/CS | |
| Width | 139.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 65°C | ||
Length 125.4mm | ||
Depth 65.9mm | ||
Standards/Approvals UKCA, EN IEC 60664-1 | ||
Series UM-2KS50/UNI/CS | ||
Width 139.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Universal Module is a versatile solution for connecting up to 32 channel digital Yokogawa cards. With its 1:1 connection of the Yokogawa system connector on a screw terminal block, it offers a reliable and efficient connection. This module is compatible with YOKOGAWA CS3000 CentumVP and STARDOM controllers, making it suitable for a variety of applications. It features functional insulation, overvoltage protection, and supports various Yokogawa I/O cards.
Compatible with YOKOGAWA CS3000 CentumVP and STARDOM controllers
Supports up to 32 channel digital Yokogawa cards
1:1 connection of the Yokogawa system connector on screw terminal block
Functional insulation for reliable performance
Overvoltage protection for added safety
Suitable for a wide range of industrial automation applications
Related links
- Phoenix Contact UM-2KS50/DO32REL/CS/SO180 Series Male Interface Module DIN Rail, 4A
- Phoenix Contact UM-2KS50/32R/SI/J/DO24V/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UM-2KS50/32R/SI/J/ADV551/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UM-2KS50/4FLK14/YCS Series Interface Relay Module, DIN Rail
- Phoenix Contact UM-2KS50 Series Relay Module 24V Coil 4mA
- Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module 100mA
- Phoenix Contact VARIOFACE UM Series Interface Module
- Phoenix Contact VARIOFACE UM Series Interface Module, 24AWG Wire

