Phoenix Contact Interface Module VIP-2 60V ac/dc
- RS Stock No.:
- 133-673
- Mfr. Part No.:
- 2315214
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,722.21
(exc. VAT)
PHP3,048.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,722.21 |
*price indicative
- RS Stock No.:
- 133-673
- Mfr. Part No.:
- 2315214
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 60V ac/dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 50°C | |
| Length | 65.5mm | |
| Standards/Approvals | DIN EN 50178, CSA, CCSAUS, UL, IEC 60664, cUL, cULus, EAC, CSAus | |
| Depth | 56mm | |
| Width | 39.8mm | |
| Series | VIP-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 60V ac/dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 50°C | ||
Length 65.5mm | ||
Standards/Approvals DIN EN 50178, CSA, CCSAUS, UL, IEC 60664, cUL, cULus, EAC, CSAus | ||
Depth 56mm | ||
Width 39.8mm | ||
Series VIP-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Passive Module comes with 8 channels, designed for VARIOFACE Professional product family. It can be used for digital I/O modules and offers byte by byte labelling. It features a screw connection for field level wiring and an IDC/FLK pin strip for controller level connection.
Supports various controllers from different manufacturers
Wide temperature range of 20°C to 50°C
IDC/FLK pin strip for controller level connection
Compact and lightweight design
Related links
- Phoenix Contact Interface Module VIP-2 60V
- Phoenix Contact Interface Module VIP-3 60V ac/dc
- Phoenix Contact VIP-2 Series 9-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2 Series 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-2/SC/D 9SUB/M Series 9-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact Interface Module VARIOFACE 60V dc
- Phoenix Contact VIP-3/PT/PDM-2/48 Series Male Interface Module 30A
- Phoenix Contact Interface Module FLKM 60V dc

