Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
- RS Stock No.:
- 100-290
- Mfr. Part No.:
- 600-220-7AH01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
PHP6,097.04
(exc. VAT)
PHP6,828.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,097.04 |
*price indicative
- RS Stock No.:
- 100-290
- Mfr. Part No.:
- 600-220-7AH01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Digital Output Module | |
| Module Type | Digital Output | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | TB20 | |
| Length | 110mm | |
| Width | 14mm | |
| Standards/Approvals | DIN EN 61000-6-4, DIN EN 61000-6-2, UL, CE, DIN EN 60068-2-6:2008, RoHS, DIN EN 60068-2-27:2010 | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Digital Output Module | ||
Module Type Digital Output | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series TB20 | ||
Length 110mm | ||
Width 14mm | ||
Standards/Approvals DIN EN 61000-6-4, DIN EN 61000-6-2, UL, CE, DIN EN 60068-2-6:2008, RoHS, DIN EN 60068-2-27:2010 | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH Digital-output-module for the modular fieldbus IO system TB20 y includes the appropriate front connector for the cabling and a base module and the module has 4 high-feature digital outputs with an output power of up to 700mA also the status display of the outputs is signalized on the module via green and red LEDs and there is also monitoring and diagnostics of the 24 V load voltage, excess temperature and short-circuit monitoring to ground for each channel.
A blue LED indicates the module's operating status
Green LEDs indicate the inputs states
Electrically isolated from the backplane bus
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

