Phoenix Contact PLC Cable for Use with Emerson DeltaV
- RS Stock No.:
- 860-3742
- Mfr. Part No.:
- 2298470
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP5,839.33
(exc. VAT)
PHP6,540.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,839.33 |
*price indicative
- RS Stock No.:
- 860-3742
- Mfr. Part No.:
- 2298470
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| For Use With | Emerson DeltaV | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
For Use With Emerson DeltaV | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 20-position); connection 2: IDC/FLK socket strip (2x 14-position); cable length: 1 m
The DeltaV system can be used to install the process wiring via "mass termination blocks" (MTBs) using flat-ribbon cable plugs
For digital modules with 40-pos. MTB for connection to PLC-INTERFACE
Related links
- Phoenix Contact PLC Cable for Use with Emerson DeltaV
- Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- Phoenix Contact Cable for Use with Emerson DeltaV
- Phoenix Contact PLC Cable for Use with Siemens Top Connect
- Phoenix Contact PLC Cable for Use with Yokogawa Stardom, Yokogawa Centum CS3000R3
- Phoenix Contact PLC Cable
- Phoenix Contact PLC Cable for Use with ABB S800 I/O
- Phoenix Contact PLC Cable for Use with Sensors and Actuators

