Phoenix Contact TM3 Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 801-5766
- Mfr. Part No.:
- 2700973
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
PHP32,342.62
(exc. VAT)
PHP36,223.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP32,342.62 |
*price indicative
- RS Stock No.:
- 801-5766
- Mfr. Part No.:
- 2700973
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | TM3 | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | EACcULcULus | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series TM3 | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals EACcULcULus | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
ILC Series Controllers
Powerful high-performance PROFINET controller to compliment the ILC controller range. Field of application has been improved with the addition of the ILC high-performance controllers which would support smaller applications also. This highly modular design means direct integration is possible and can be manipulated to support relevant application requirements
Supports numerous protocols including: HTTP, FTP, SNTP, SNMP, SMTP, SQL, MySQL and many more
Complete fieldbus master (4096 I/O points)
PC Worx Express engineer supported
Flash file system
DIAG+ diagnostics tool
Config+ Version 1.01 or later supported
Phoenix Contact ILC Series
Related links
- Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M241
- Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221 Modicon M251, Transistor
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station

