Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200

Subtotal (1 unit)*

PHP14,707.56

(exc. VAT)

PHP16,472.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,707.56

*price indicative

TH - smart automation - PDP
RS Stock No.:
265-8931
Mfr. Part No.:
6XV18708AN30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connecting Cable

Product Type

PLC Cable

For Use With

SIMATIC ET200 and SCALANCE XP-200

IP Rating

IP65, IP67

Hazardous Area Certification

No

Standards/Approvals

EAC, CE, RoHS, UL

COO (Country of Origin):
DE
The Siemens Industrial Ethernet connecting cable M12-180/M12-180 is flexible plug-in cable having 4-wires. It is pre-assembled IE FC Trailing cable GP with cable length 30 meter.

Protection class IP of IP65, IP67

Transfer impedance per length at 10 MHz is 20 mΩ/m

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy