Phoenix Contact PSR-SCP- 24DC/URD3/4X1/2X2 Extension Module
- RS Stock No.:
- 265-7556
- Mfr. Part No.:
- 2981512
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP22,978.83
(exc. VAT)
PHP25,736.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,978.83 |
*price indicative
- RS Stock No.:
- 265-7556
- Mfr. Part No.:
- 2981512
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Extension Module | |
| Standards/Approvals | EAC Approval ID:RU C-DE.A*30.B.01082, UL Approval ID:FILE E 140324, IEC 62061, IEC 61508, EN ISO 13849 | |
| Series | PSR-SCP- 24DC/URD3/4X1/2X2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Extension Module | ||
Standards/Approvals EAC Approval ID:RU C-DE.A*30.B.01082, UL Approval ID:FILE E 140324, IEC 62061, IEC 61508, EN ISO 13849 | ||
Series PSR-SCP- 24DC/URD3/4X1/2X2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact extension module is a 1-channel contact extension with TBUS Interface has 4 N/O contacts and 1 NC contact with 1 confirmation current path.
AgSnO2 contact material
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
