Siemens SIPLUS NET Series Communication Module for Use with SIPLUS
- RS Stock No.:
- 253-7362
- Distrelec Article No.:
- 302-61-524
- Mfr. Part No.:
- 6AG15032CB002AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP150,543.50
(exc. VAT)
PHP168,608.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,543.50 |
*price indicative
- RS Stock No.:
- 253-7362
- Distrelec Article No.:
- 302-61-524
- Mfr. Part No.:
- 6AG15032CB002AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | SIPLUS NET | |
| For Use With | SIPLUS | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series SIPLUS NET | ||
For Use With SIPLUS | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET OLM/G11 V4.0 based on 6GK1503-2CB00 with conformal coating and ambient temperature -25…+60 °C. Transfer rate with PROFIBUS is 9.6 kbit/s ... 12 Mbit/s. Transfer rate with PROFIBUS PA is 45.45 kbit/s.
Transfer rate with PROFIBUS is 9.6 kbit/s ... 12 Mbit/s
Transfer rate with PROFIBUS PA is 45.45 kbit/s
Ambient temperature -25…+60 °C
Related links
- Siemens SIPLUS NET Series Communication Module for Use with SIPLUS
- Siemens SIPLUS NET Series Connection Module for Use with SIPLUS
- Siemens SIPLUS NET Series Memory for Use with SIMATIC NET
- Siemens SIPLUS NET Series Communication Module for Use with SIMATIC S7-400
- Siemens 6ES7460 Series Communication Module for Use with SIPLUS S7-400
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens SIPLUS Series Power Supply for Use with SIPLUS

