Siemens 6ES7922 Series Front Connector for Use with S7-1500
- RS Stock No.:
- 253-4051
- Mfr. Part No.:
- 6ES79225BD200AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,892.37
(exc. VAT)
PHP16,679.45
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,892.37 |
*price indicative
- RS Stock No.:
- 253-4051
- Mfr. Part No.:
- 6ES79225BD200AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Connector | |
| Product Type | Front Connector | |
| Series | 6ES7922 | |
| For Use With | S7-1500 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Connector | ||
Product Type Front Connector | ||
Series 6ES7922 | ||
For Use With S7-1500 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- RO
The Siemens 6ES series is a Front connector with a single cores which is targeted for SIMATIC S7-1500. It is use for digital i/o modules.
Wire length 3.2 m
Design of cable H05V-K
Material of the connection cable sheath PVC
Color of cable sheath blue
Outer diameter of cable sheath 2.2 mm
Conductor cross section 0.5 mm²
Type of connecting terminal screw type terminal
Number of channels 20
Number of poles 40
Related links
- Siemens 6ES7922 Series Front Connector for Use with S7-1500
- Siemens 6ES7922 Series Front Connector for Use with S7-400
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Connector for Use with S7-1500
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens 6ES Series PLC Accessory for Use with S7-400H, S7-1500
- Siemens 6AV6676 Series License for Use with S7-1200/S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500

