Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS Stock No.:
- 253-0701
- Mfr. Part No.:
- 6ES79230BA500FB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,242.09
(exc. VAT)
PHP5,871.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,242.09 |
*price indicative
- RS Stock No.:
- 253-0701
- Mfr. Part No.:
- 6ES79230BA500FB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Series | SIMATIC S7 | |
| For Use With | SIMATIC S7-300 / S7-1500 Digital I/O Modules | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Series SIMATIC S7 | ||
For Use With SIMATIC S7-300 / S7-1500 Digital I/O Modules | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens pre-assembled round connecting cable for SIMATIC S7-300 / 1500 between front connector module and connection module.
16-pin round cable
Unshielded
Cable length of 0.5 m
Related links
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial

