Siemens 6AG113 Series Digital Output Module for Use with ET 200SP
- RS Stock No.:
- 252-8378
- Mfr. Part No.:
- 6AG11326BD207CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,846.22
(exc. VAT)
PHP23,347.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP20,846.22 |
*price indicative
- RS Stock No.:
- 252-8378
- Mfr. Part No.:
- 6AG11326BD207CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | 6AG113 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series 6AG113 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP DQ 4x24VDC/2A HF is a digital output module that has 4 output ports and suitable for BU type A0, color code CC02. This module operates at 24 V dc and channel diagnostics.
Performs diagnostics function
Isolation tested with 707 V DC
Class 2 for high reliability
Related links
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG113 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
- Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG113 Series Power Module for Use with ET 200SP
- Siemens 6AG113 Series Relay for Use with ET 200SP
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens ET 200SP Series Digital Output Module for Use with BU Type A0

