ABB Monitoring Module for Use with Modbus System
- RS Stock No.:
- 246-2724
- Mfr. Part No.:
- 2CDG110229R0011
- Manufacturer:
- ABB
- RS Stock No.:
- 246-2724
- Mfr. Part No.:
- 2CDG110229R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Energy Analyzer | |
| For Use With | Modbus System | |
| Dimensions | 3.54 x 2.83 x 2.53 in | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Energy Analyzer | ||
For Use With Modbus System | ||
Dimensions 3.54 x 2.83 x 2.53 in | ||
- COO (Country of Origin):
- DE
The ABB Energy analyser is a Energy management solution for capturing and analysing consumption data of up to 64 electricity, gas, water or heat meters via Modbus RTU. The web-based user interface with graphical analysis functions such as historical data,
Compatible with Modbus RTU systems
The design has 4 modular spacing, with IP20 degree of protection IP20
Mounting done on DIN-rail
The design has 4 modular spacing, with IP20 degree of protection IP20
Mounting done on DIN-rail
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

