Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400

Subtotal (1 unit)*

PHP227,840.19

(exc. VAT)

PHP255,181.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP227,840.19

*price indicative

TH - smart automation - PDP
RS Stock No.:
226-4079
Mfr. Part No.:
6ES7952-1KS00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Memory Card

Accessory Type

Memory Card

Series

SIMATIC S7 Series

For Use With

S7-400

Standards/Approvals

CE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7 Series Memory Card, For Use With S7-400 - 6ES7952-1KS00-0AA0


This memory card is an accessory designed to provide removable data storage for automation controllers compatible with S7-400 environments. It is intended to function within industrial control systems using the SIMATIC S7 series and supports integration where standard-compliant memory media is required.

Features and Benefits:


• CE and UKCA conformity permits use in regulated installations
• Designed for compatibility with S7-400 PLC hardware
• Serves as a removable data storage card for programme files
• Functions as an accessory component within SIMATIC S7 deployments

Applications


• Used with S7-400 controller modules in control cabinets
• Suitable for storing PLC programme backups and data logs
• Can be used for transferring configuration between devices
• Employed as a replacement card within SIMATIC S7 setups

Which approvals indicate regulatory acceptance for installation?


It carries CE and UKCA approvals which denote conformity with applicable regional directives.

What platform is this card compatible with for operation?


It is intended for use with S7-400 controllers within the SIMATIC S7 series environment.

Is this product intended for hazardous area installations?


No, it is not certified for hazardous area use.

How is this item categorised among controller peripherals?


It is classified as a memory card accessory for industrial automation equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy