Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- RS Stock No.:
- 226-4035
- Mfr. Part No.:
- 6ES7468-1CC50-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP124,001.20
(exc. VAT)
PHP138,881.34
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,001.20 |
*price indicative
- RS Stock No.:
- 226-4035
- Mfr. Part No.:
- 6ES7468-1CC50-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | SIMATIC S7-400 Series | |
| For Use With | C-bus | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series SIMATIC S7-400 Series | ||
For Use With C-bus | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Siemens SIMATIC S7-400 series IM cable with C-bus. It has 25 m cable length.
Cable length 25 m
Weight approx. 3600 g
Related links
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Cover for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Cover for Use with Signal Modules Spare Part
- Siemens SIMATIC S7-400 Series Series Cover for Use with Peripheral Connector
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
- Siemens SIMATIC S7-400 Series Rack for Use with SIMATIC S7-400 27.5 mm

