Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H
- RS Stock No.:
- 226-3947
- Mfr. Part No.:
- 6ES7400-0HR03-4AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,264,397.61
(exc. VAT)
PHP3,656,125.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,264,397.61 |
*price indicative
- RS Stock No.:
- 226-3947
- Mfr. Part No.:
- 6ES7400-0HR03-4AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bundle H-system | |
| Range | S7-400H | |
| Series | SIMATIC S7-400H Series | |
| For Use With | SIMATIC S7-400H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bundle H-system | ||
Range S7-400H | ||
Series SIMATIC S7-400H Series | ||
For Use With SIMATIC S7-400H | ||
- COO (Country of Origin):
- DE
The Siemens 416-5H System bundle H-system with 1 x UR2-H, without memory card, 2 x PS407 UC120/230V, 10 A, 4 x sync modules up to 10 m, 2 x sync cables 1 m, 2 x CPU 416-5H, in addition 2 memory cards and 4 backup-batteries required.
H-system with 1 x UR2-H, without memory card, 2 x PS407 UC120/230V, 10 A, 4 x sync modules up to 10 m, 2 x sync cables 1 m, 2 x CPU 416-5H, in addition 2 memory cards and 4 backup-batteries required.
Related links
- Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H
- Siemens SIMATIC S7-400H Series Series PLC Cable for Use with Synchronization Module
- Siemens SIMATIC S7-400H Series Series Interface Module for Use with PTP Coupling
- Siemens SIMATIC S7-400 Series PLC CPU for Use with SIMATIC S7-400H/F Series, 0-Input
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500, Analogue
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500, Transistor
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500, Digital
- Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module for Use with S7-1500 Modbus
