Omron NX Series I/O Unit for Use with NX I/O Units
- RS Stock No.:
- 215-8923
- Distrelec Article No.:
- 302-29-113
- Mfr. Part No.:
- NX-AD4603
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP29,803.83
(exc. VAT)
PHP33,380.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,803.83 |
*price indicative
- RS Stock No.:
- 215-8923
- Distrelec Article No.:
- 302-29-113
- Mfr. Part No.:
- NX-AD4603
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Analogue I/O Module | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | NX I/O Units | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | cULus, CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Analogue I/O Module | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With NX I/O Units | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals cULus, CE | ||
The Omron NX-AD series is a analogue input units from Omron. These voltage and current analogue input units are designed to meet all machine control needs from general purpose inputs to high speed synchronous, high-resolution units. The NX-AD input units
Degree of protection (IP) IP20
Related links
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series Terminal Block for Use with 10x NX I/O Units
- Omron NX Series I/O Unit for Use with NX series
- Omron NX Series I/O Unit for Use with NJ/NX/NY Series
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC

