Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- RS Stock No.:
- 215-7506
- Mfr. Part No.:
- NX-PG0332-5
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP102,995.00
(exc. VAT)
PHP115,354.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,995.00 |
*price indicative
- RS Stock No.:
- 215-7506
- Mfr. Part No.:
- NX-PG0332-5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Pulse Output | |
| Series | NX | |
| For Use With | EtherCAT Coupler Unit, NX Series CPU Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Pulse Output | ||
Series NX | ||
For Use With EtherCAT Coupler Unit, NX Series CPU Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, UL | ||
The Omron pulse output unit has 24 Volt supply voltage with 4 channels. The Positioning control with pulse output is to command stepper motor drives and other pulse input motor drives.
Pulse output form Line driver output
Unit of control pulses
Maximum pulse output speed 4 Mpps
Related links
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series Digital I/O Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit
- Omron NX-DA Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit

