Omron NX Series I/O Unit for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit
- RS Stock No.:
- 215-7497
- Mfr. Part No.:
- NX-OD3257
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP13,179.82
(exc. VAT)
PHP14,761.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,179.82 |
*price indicative
- RS Stock No.:
- 215-7497
- Mfr. Part No.:
- NX-OD3257
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital Output | |
| Series | NX | |
| For Use With | CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital Output | ||
Series NX | ||
For Use With CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus | ||
The Omron transistor output unit with 4 points and screwless clamping terminal block external connection. It has PNP 24 VDC rated voltage and 15 to 28.8 VDC operating load voltage. The NX-OD digital I/O units are for high-speed synchronous control & general purpose and selectable synchronous I/O refreshing or free run refreshing is possible by connecting with the EtherCAT coupler.
Residual voltage 1.5 V maximum
ON/OFF response time 300 ns maximum/300 ns maximum
Isolation method digital isolator isolation
Related links
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit EtherCAT Coupler Unit
- Omron NX Series Digital I/O Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit
- Omron NX-DA Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Digital I/O Module for Use with EtherCAT Coupler Unit NX Series CPU Unit

