Omron CJ Series I/O Unit for Use with CJ1W

Subtotal (1 unit)*

PHP53,134.62

(exc. VAT)

PHP59,510.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP53,134.62

*price indicative

TH - smart automation - PDP
RS Stock No.:
215-7331
Mfr. Part No.:
CJ1W-OD234
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

Digital Output

Series

CJ

For Use With

CJ1W

Hazardous Area Certification

Zone 2

Standards/Approvals

CE

The Omron CJ1W-OD234 is a digital high speed output unit, with 32 different transistor outputs, has a maximum switching capacity of 12 to 24 VDC,at 0.5 A, has a MIL40 connector for connection.

Ample Instruction Execution Performance for Machine Control

Faster Immediate I/O Refreshing

Improved Interrupt Response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy