Omron CJ Series I/O Unit for Use with CJ1W
- RS Stock No.:
- 215-7328
- Mfr. Part No.:
- CJ1W-OA201
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP39,736.40
(exc. VAT)
PHP44,504.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,736.40 |
*price indicative
- RS Stock No.:
- 215-7328
- Mfr. Part No.:
- CJ1W-OA201
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital Output | |
| Series | CJ | |
| For Use With | CJ1W | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital Output | ||
Series CJ | ||
For Use With CJ1W | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE | ||
The Omron CJ1W-OA201 is a digital output unit, with 8 different triac outputs, has a rated voltage of 250 VAC. Screw terminal is used for connection.
The complete line-up provides high-performance from machine control to information processing
Faster Immediate I/O Refreshing
Improved Interrupt Response
Related links
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron CJ Series I/O Unit for Use with CJ1
- Omron CJ Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ Series I/O Unit for Use with CJ1 Series
- Omron CJ2 Family Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ Series Input Unit for Use with CJ1W
- Omron CJ1W Series I/O Unit for Use with CJ1W

