Omron CJ Series I/O Unit for Use with CJ1W

Subtotal (1 unit)*

PHP93,010.28

(exc. VAT)

PHP104,171.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP93,010.28

*price indicative

TH - smart automation - PDP
RS Stock No.:
215-7323
Mfr. Part No.:
CJ1W-MD563
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

Digital Output

Series

CJ

For Use With

CJ1W

Standards/Approvals

CE

Hazardous Area Certification

Zone 2

Communication Protocol

I/O

The Omron CJ1W-MD563 is a Digital input and output unit, with 32 VDC TTL inputs, 32 VDC TTL outputs, and also has 2 MIL40 connectors.

Faster program execution and immediate I/O refreshing enables flexible machine control

Ample Instruction Execution Performance for Machine Control

Faster Immediate I/O Refreshing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy