Omron P2RV Series Connecting Cable for Use with CJ1W-OD232/OD262
- RS Stock No.:
- 215-1603
- Mfr. Part No.:
- P2RV-4-200C
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP17,634.13
(exc. VAT)
PHP19,750.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,634.13 |
*price indicative
- RS Stock No.:
- 215-1603
- Mfr. Part No.:
- P2RV-4-200C
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | P2RV | |
| For Use With | CJ1W-OD232/OD262 | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series P2RV | ||
For Use With CJ1W-OD232/OD262 | ||
IP Rating IP20 | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification No | ||
The Omron G2RV interface cable with connector for use between CJ1W-OD232/OD262 and 4 P2RV-8-O-F modules. The connector has a 32 output points.
2 meter long cable
Related links
- Omron P2RV Series PLC Cable for Use with CJ1W-OD232/OD262 and 4 P2RV-8-O-F Modules
- Omron, P2RV Series Connecting Cable for Use with P2RV-8-O-F or P2RV-8-I-F Module
- Omron P2RV Series 30V Relay Interface 500mA
- Omron CJ1W-OD Series I/O Unit for Use with IO Module
- Omron CJ1W-NC@8 Series Connecting Cable for Use with PLC
- Omron CJ1W Series I/O Unit for Use with CJ2 Family PLC
- Omron I/O Connecting Cable PLC connection cable PLC CJ1W-NC
- Omron Connecting Cable

