Omron WS02 Series Software Licence for Use with NE0A and NE1A
- RS Stock No.:
- 214-6976
- Mfr. Part No.:
- WS02-CFSC1-EV3
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP102,793.01
(exc. VAT)
PHP115,128.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,793.01 |
*price indicative
- RS Stock No.:
- 214-6976
- Mfr. Part No.:
- WS02-CFSC1-EV3
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Software Licence | |
| Accessory Type | Configurator | |
| Series | WS02 | |
| For Use With | NE0A and NE1A | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529, EN 50205 | |
| Communication Protocol | DeviceNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Software Licence | ||
Accessory Type Configurator | ||
Series WS02 | ||
For Use With NE0A and NE1A | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529, EN 50205 | ||
Communication Protocol DeviceNet | ||
Omron WS02 Series Software Licence, DeviceNet Communication Protocol, IP20 - WS02-CFSC1-EV3
This software licence enables configuration via DeviceNet for compatible controller units within industrial automation systems. It functions as the configurator accessory intended to allow communication and setup between Host devices and supported controllers in factory and process environments, providing a controlled method for activating software functionality on designated hardware platforms.
Features & Benefits
• DeviceNet protocol support for networked device configuration
• Enables use with NE0A and NE1A controllers for integration
• IP20-rated construction for suitable indoor-enclosure deployment
• Accessory configurator format for straightforward setup workflows
• Enables use with NE0A and NE1A controllers for integration
• IP20-rated construction for suitable indoor-enclosure deployment
• Accessory configurator format for straightforward setup workflows
**Applications**
• Suitable for configuring DeviceNet communications on NE0A controllers
• Ideal for enabling setup features on NE1A controllers in control panels
• Used for integrating third-party devices via DeviceNet networks
• Can be used for licence-based activation of configurator tools in automation racks
• Ideal for enabling setup features on NE1A controllers in control panels
• Used for integrating third-party devices via DeviceNet networks
• Can be used for licence-based activation of configurator tools in automation racks
Which communication protocol does it enable for network setup?
It provides DeviceNet connectivity, allowing device addressing and parameter configuration over that fieldbus.
What enclosure environment is appropriate for its installation?
The IP20 rating indicates it is intended for installation inside guarded or enclosed cabinets, not for exposure to water or dust.
How is the product categorised within accessory options?
It is supplied as a configurator-type accessory to provide a software activation key for targeted devices.
Related links
- Omron G9SP Series Software Licence for Use with G9SP Series
- Omron SYSMAC Series Software Licence for Use with SYSMAC-SE200D
- Omron CXONE Series Software Licence for Use with Windows 2000/XP
- Omron CX-ONE Series Software Licence for Use with CX-ONE V4
- Siemens Floating License Motor Starter ES Series Software Licence for Use with Engineering Software
- Siemens Software Licence MODBUS Master V3.1 for Use with SIMATIC
- Siemens Software Licence V17 for Use with PLC
- Eaton 171887 SW-XSOFT-CODESYS-3-M Software Licence, CoDeSys

