Siemens 6XV18 Series Data Acquisition Cable for Use with Standard Cable with Rigid Cores for Fast Installation

Subtotal (1 reel of 20 metres)*

PHP8,589.00

(exc. VAT)

PHP9,619.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP8,589.00PHP429.45

*price indicative

TH - smart automation - PDP
RS Stock No.:
203-3321
Mfr. Part No.:
6XV1841-2A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Robust Standard Cable

Product Type

Data Acquisition Cable

Series

6XV18

For Use With

Standard Cable with Rigid Cores for Fast Installation

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
DE
The Siemens 2000m IE FC TP robust standard cable with rigid cores for fast installation has fixed installation for connection to FC RJ45 Plug and FC Outlet RJ45.

Ambient temperature during operation -40°C to +75°C

Silicon free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy