Schneider Electric Harmony XAC Series Pilot Light Head for Use with Incandescent Bulb
- RS Stock No.:
- 759-395
- Mfr. Part No.:
- XPSMCMCO0000MBG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP59,170.78
(exc. VAT)
PHP66,271.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,170.78 |
*price indicative
- RS Stock No.:
- 759-395
- Mfr. Part No.:
- XPSMCMCO0000MBG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cap | |
| Product Type | Pilot Light Head | |
| Series | Harmony XAC | |
| For Use With | Incandescent Bulb | |
| IP Rating | IP65 | |
| Hazardous Area Certification | CSA | |
| Standards/Approvals | IEC 60947-5-1 | |
| Communication Protocol | RJ45 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cap | ||
Product Type Pilot Light Head | ||
Series Harmony XAC | ||
For Use With Incandescent Bulb | ||
IP Rating IP65 | ||
Hazardous Area Certification CSA | ||
Standards/Approvals IEC 60947-5-1 | ||
Communication Protocol RJ45 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Modular communication solution enhances operational efficiency by serving as a non-safe communication module, Ideal for Modbus SL diagnostic processes in various industrial applications.
Operates within a rated supply voltage of 24 V DC with a minimal power dissipation of 3 W
Supports multiple transmission rates, facilitating communication flexibility
Equipped with LEDs for local signalling, indicating power, operation, and connection status
Features a removable Terminal Block
Related links
- Schneider Electric Harmony XAC Series Green Front Mounting Push Button Head IP69
- Schneider Electric Harmony XAC Series Brown Momentary Push Button Head IP69
- Schneider Electric Harmony XAC Series Red Front Mounting Push Button Head IP69
- Schneider Electric Harmony XAC Series Yellow Front Mounting Push Button Head IP69
- Schneider Electric Harmony XAC Series Blue Front Mounting Push Button Head IP69
- Schneider Electric Harmony XAC Series Contact Block DPST
- Schneider Electric Harmony XAC Series Latching Emergency Stop Push Button, 22 mm Cutout
- Schneider Electric Harmony XAC Series 2 Position Switch Black, IP65

