ABB 2CKA Series Switch for Use with Door Communication Bus
- RS Stock No.:
- 721-140
- Mfr. Part No.:
- 2CKA008300A0327
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP5,652.37
(exc. VAT)
PHP6,330.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,652.37 |
*price indicative
- RS Stock No.:
- 721-140
- Mfr. Part No.:
- 2CKA008300A0327
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch | |
| Accessory Type | Switch Actuator | |
| Series | 2CKA | |
| For Use With | Door Communication Bus | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch | ||
Accessory Type Switch Actuator | ||
Series 2CKA | ||
For Use With Door Communication Bus | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The ABB switch actuator is an essential device designed for seamless integration with the door communication bus. This product efficiently activates connected loads during incoming door calls, ensuring that your signalling, such as an external gong, is reliably managed. Built for easy installation, the switch actuator is flush mounted, making it an unobtrusive addition to various environments. It operates within a temperature range of -5 to +45 °C, ensuring durability and consistent performance across different conditions. Its Compact design features a product net width and height of 51 mm with a depth of 28 mm, allowing it to fit well in tight spaces without compromising functionality.
Designed for easy integration with door communication systems
Activates connected loads like gongs during incoming door calls
Flush mounted for a neat and unobtrusive installation
Operates efficiently in a temperature range of -5 to +45 °C
Compact dimensions make it suitable for use in limited spaces
Features screw terminals for secure and reliable connections
Constructed from Durable plastic with an elegant black finish
IP20 rated for protection against solid objects, ensuring longevity
Part of the Welcome product range, enhancing home automation
Compliant with RoHS and REACH directives for environmental responsibility
Related links
- ABB 2CKA Series Switch for Use with Lighting Systems
- ABB 2CKA Series, Cover Plate Flush
- ABB 2CKA Series Power Supply
- ABB 2CKA Series, Faceplate Flush
- ABB 16A 2CKA Series
- ABB Black 50mA 2CKA Series
- ABB 2 Way 10A 2CKA Series
- MikroElektronika I2C Extend 2 Click PCA9615 Add On Board for I2C communication bus extension MIKROE-4419
