ABB 2CKA Series Power Supply
- RS Stock No.:
- 721-138
- Mfr. Part No.:
- 2CKA008300A0047
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP11,532.85
(exc. VAT)
PHP12,916.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP11,532.85 |
*price indicative
- RS Stock No.:
- 721-138
- Mfr. Part No.:
- 2CKA008300A0047
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Power Supply | |
| Series | 2CKA | |
| IP Rating | IP20 | |
| Width | 144mm | |
| Length | 90mm | |
| Depth | 65mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Power Supply | ||
Series 2CKA | ||
IP Rating IP20 | ||
Width 144mm | ||
Length 90mm | ||
Depth 65mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The ABB Auxiliary Power Supply is a VITAL component designed to enhance the functionality of The ABB-Welcome system. This Advanced supply unit enables the connection of up to 45 indoor stations, making it an Ideal solution for expanding communication and control capabilities in residential and commercial properties. With its DIN-Rail mounting type, it simplifies installation, providing flexibility in various settings. Designed to operate reliably within an ambient temperature range of -5 to +45 °C, this auxiliary power supply ensures consistent performance under different environmental conditions, thereby enhancing operational efficiency for your door entry and access control systems.
Supports connection of up to 45 consumer units for expanded system functionality
Utilises a 2-wire transmission standard to Streamline installation requirements
DIN-Rail mounting type facilitates easy and adaptable installation in varied environments
Operates efficiently within an ambient temperature range of -5 to +45 °C, ensuring reliability
IP20 degree of protection safeguards against dust and foreign objects for enhanced durability
Rated for 230 V AC/DC voltage to accommodate diverse power setups
Constructed from high-quality plastic for longevity and robust performance
Compact dimensions, with a net width of 144 mm, height of 90 mm, and depth of 65 mm, optimising space usage
Weighs just 514 g, ensuring lightweight handling without compromising stability
Complies with RoHS and REACH directives for environmental responsibility and material safety

