ABB NETA Series Remote Unit for Use with Static Converters
- RS Stock No.:
- 717-022
- Mfr. Part No.:
- 3AUA0000094517
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP121,703.95
(exc. VAT)
PHP136,308.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,703.95 |
*price indicative
- RS Stock No.:
- 717-022
- Mfr. Part No.:
- 3AUA0000094517
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Monitor Unit | |
| Product Type | Remote Unit | |
| Series | NETA | |
| For Use With | Static Converters | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Monitor Unit | ||
Product Type Remote Unit | ||
Series NETA | ||
For Use With Static Converters | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- FI
The ABB Remote monitoring tool is designed to enhance operational efficiency through real-time data access and analysis. This innovative device allows users to monitor critical parameters effortlessly, ensuring that VITAL operational data is always at hand. It not only facilitates immediate performance assessments but also supports long-term operational strategies by providing actionable insights tailored to the specific needs of various applications. With its robust design and user-centric features, it emerges as an essential asset for modern industrial environments, empowering users to make informed decisions and optimise performance.
Global commercial alias for easy identification
Compact design with net dimensions of 136mm x 55mm x 98mm for versatile installation
Lightweight, with a net weight of only 0.25 kg
Compliant with CE and RoHS directives, ensuring adherence to safety and environmental standards
Includes comprehensive kit contents such as a communication board and quick guide for ease of use
Built with a Durable cardboard box for secure packaging and transport
Not classified under WEEE scope, indicating a focus on sustainable practices
Related links
- ABB SREA Series Adapter for Use with Static Converters
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo CAFM-D4 Series Base Unit for Use with Control Technology and Remote I/O
- Festo For Use With Static Applications
- nVent SCHROFF 30847 Series Front Panel for Use with Static Trapezoid Handle, 5 Per Pack Piece(s)
- Chauvin Arnoux P01101995 Remote Unit for CA7028
- Chauvin Arnoux P01101992 Remote Unit for CA7028
- TREND Networks 158050 12 x RJ45 Remote Unit Kit for Data and Video Cable Verifier, VDV II Range Voice
