Siemens 6GK7545 Series Processor Development Tool for Use with SIMATIC S7-1500
- RS Stock No.:
- 692-061
- Mfr. Part No.:
- 6GK7545-1GX10-0XE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP206,119.29
(exc. VAT)
PHP230,853.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP206,119.29 |
*price indicative
- RS Stock No.:
- 692-061
- Mfr. Part No.:
- 6GK7545-1GX10-0XE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Processor | |
| Product Type | Processor Development Tool | |
| Series | 6GK7545 | |
| For Use With | SIMATIC S7-1500 | |
| IP Rating | IP20 | |
| Standards/Approvals | KC | |
| Communication Protocol | RJ45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Processor | ||
Product Type Processor Development Tool | ||
Series 6GK7545 | ||
For Use With SIMATIC S7-1500 | ||
IP Rating IP20 | ||
Standards/Approvals KC | ||
Communication Protocol RJ45 | ||
- COO (Country of Origin):
- DE
Siemens 6GK7545 Series Processor Development Tool, IP20, RJ45 Communication Protocol - 6GK7545-1GX10-0XE0
This processor development tool is designed as a communication accessory for use with SIMATIC S7-1500 automation systems. It provides a dedicated RJ45 Interface for Industrial Ethernet connectivity and is intended for integration within control cabinets and development setups where an IP20 protection rating is appropriate. The unit holds relevant standards approval for deployment in specified regions.
Features and Benefits:
• IP20 enclosure protects internal electronics in cabinet environments
• RJ45 Interface enables standard Industrial Ethernet connectivity
• Designed for integration with SIMATIC S7-1500 to Streamline development
• Conforms to recognised regional standards approval for regulated use
• RJ45 Interface enables standard Industrial Ethernet connectivity
• Designed for integration with SIMATIC S7-1500 to Streamline development
• Conforms to recognised regional standards approval for regulated use
Applications
• Suitable for programming tool workflows with S7-1500 controllers
• Used with development rigs requiring RJ45 Ethernet access
• Ideal for communication processor tasks in control cabinets
• Can be used for automation integration in lab environments
• Used with development rigs requiring RJ45 Ethernet access
• Ideal for communication processor tasks in control cabinets
• Can be used for automation integration in lab environments
What Interface is provided for network connectivity?
It uses an RJ45 connector to support Industrial Ethernet links.
Which control family is it intended to integrate with?
It is intended for use with SIMATIC S7-1500 controller platforms.
What level of environmental protection does the enclosure offer?
The unit carries an IP20 rating suitable for indoor cabinet installations.
Are there approvals for regional deployment?
The device includes a standards approval recognised for specified regional use.
Related links
- Siemens 6GK7545 Series Communication Module for Use with SIMATIC S7-1500
- Siemens 6GK75 Series Communication Interface for Use with SIMATIC S7-1500
- Siemens CM 1542-1 Series Communication Module for Use with S7-1500
- Siemens 6GK1562 Series Processor Development Tool for Use with PLC
- Siemens PLC Expansion Module Digital for use with SIMATIC S7
- Siemens SIMATIC S7-1200 CP 1243-8 IRC Series Communication Module
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens PLC Expansion Module for use with SIMATIC S7-1200

