Trendnet TEW Series PLC Accessory for Use with Outdoor Access Points
- RS Stock No.:
- 649-592
- Mfr. Part No.:
- TEW-P012K
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 649-592
- Mfr. Part No.:
- TEW-P012K
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | PLC Accessory | |
| Accessory Type | Wall Mount Bracket | |
| Series | TEW | |
| For Use With | Outdoor Access Points | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type PLC Accessory | ||
Accessory Type Wall Mount Bracket | ||
Series TEW | ||
For Use With Outdoor Access Points | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Trendnet Universal Wall / Pole Mount Bracket offers a versatile solution for mounting outdoor wireless access points and compatible devices. Designed with flexibility in mind, this robust bracket can be easily affixed to either walls or poles, making it ideal for diverse installation environments. Its waterproof rating ensures that devices remain secure and protected in outdoor settings, while the adjustable angle feature allows for optimal positioning. Constructed from rugged powder-coated iron, the mounting brackets are built to endure the elements, thereby extending the lifespan of your equipment. This product includes all necessary mounting hardware, ensuring a hassle-free installation process. With the ability to support multiple devices, its the perfect choice for achieving superior connectivity in challenging locations.
Simple installation on walls or poles for maximum flexibility
Waterproof rating protects mounted devices from the elements
Includes all essential mounting hardware for easy setup
Constructed from durable powder-coated iron for long-lasting use
Supports a variety of TRENDnet wireless access points and compatible devices
Adjustable angle allows for customised positioning to fit specific needs
Lightweight design ensures ease of handling during installation
Related links
- Trendnet TEW Series Bracket for Use with Outdoor Access Points
- Trendnet TEW-821DAP 1 Port Wireless Access Point, IEEE 802.11a/b/g/n/ac
- Trendnet TEW-823DAP 1 Port Wireless Access Point, IEEE 802.11a/b/g/n/ac
- Trendnet TEW Series Terminated
- STMicroelectronics Evaluation Board Power Management for PM8805 for Wireless Access Points
- D-Link WiFi 6 AX3000 Outdoor Access Point 1 Port Wireless Access Point 3000Mbit/s
- TP-Link EAP110 1 Port Wireless Access Point 10/100Mbit/s
- Trendnet Single Port POE Injector 48V Output 22W
