Siemens 9SA Series Connection Module for Use with 9SA Series
- RS Stock No.:
- 648-471
- Mfr. Part No.:
- 9SA2054-0AA02-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP37,600.98
(exc. VAT)
PHP42,113.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,600.98 |
*price indicative
- RS Stock No.:
- 648-471
- Mfr. Part No.:
- 9SA2054-0AA02-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Module | |
| Product Type | Connection Module | |
| Series | 9SA | |
| For Use With | 9SA Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Module | ||
Product Type Connection Module | ||
Series 9SA | ||
For Use With 9SA Series | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens 9SA Series Connection Module, Non‑Hazardous Area Certification - 9SA2054-0AA02-0AB0
This connection module provides Terminal interconnection functionality designed for use with 9SA Series equipment in environments that are not hazardous. It serves as an accessory to facilitate wiring and link multiple devices within control or distribution assemblies where hazardous area certification is not required.
Features and Benefits:
• Provides accessory connectivity to simplify system wiring
• Designed for non-hazardous areas to meet installation context
• Compatible with 9SA equipment to Streamline integration
• Designed for non-hazardous areas to meet installation context
• Compatible with 9SA equipment to Streamline integration
Applications
• Used with 9SA Series devices in control panels
• Suitable for wiring and Terminal connection tasks
• Can be used for modular accessory expansion
• Suitable for wiring and Terminal connection tasks
• Can be used for modular accessory expansion
Is this suitable for installation in classified zones?
It is intended for locations outside classified hazardous zones as it lacks hazardous-area certification.
Which primary devices can it Interface with?
It is designed specifically to be used with equipment from the 9SA Series.
Related links
- Siemens 9SA Series Connection Module for Use with 9SA Series
- Siemens Current Measuring Module SIRIUS Series Connection Module
- Siemens SIVACON S4 Series Connection Module Cabinet, 200mA
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
- Siemens SIPLUS Series Connection Module for Use with Y Coupler
- Siemens SIPLUS NET Series Connection Module for Use with SIPLUS
- Siemens 6GK1160 Series Connection Module for Use with CP1604
- Siemens 7KM9300 Series Connection Module for Use with Sentron Devices

