Crouzet Extension Module Digital Relay for use with Millenium Series Logic Controllers
- RS Stock No.:
- 636-704
- Mfr. Part No.:
- MXR08U3
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
PHP8,142.12
(exc. VAT)
PHP9,119.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,142.12 |
*price indicative
- RS Stock No.:
- 636-704
- Mfr. Part No.:
- MXR08U3
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Extension Module | |
| Input Type | Digital | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| For Use With | Millenium Series Logic Controllers | |
| Standards/Approvals | No | |
| Series | Millenium XS | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Extension Module | ||
Input Type Digital | ||
Number of Inputs 4 | ||
Output Type Relay | ||
For Use With Millenium Series Logic Controllers | ||
Standards/Approvals No | ||
Series Millenium XS | ||
- COO (Country of Origin):
- IN
The Crouzet Digital expansion is compatible with many base systems and features reverse polarity protection, safeguarding against polarity inversion. Designed for enhanced reliability, it ensures safe operation even in cases of incorrect wiring. Ideal for extending I/O capabilities in flexible automation setups.
External power supply
Possibility to add several extensions
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
