Emko EMO Series Output Module for Use with ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450, EZM-4450, EZM-4950
- RS Stock No.:
- 618-867
- Mfr. Part No.:
- EMO-420
- Manufacturer:
- Emko
Subtotal (1 unit)*
PHP1,455.50
(exc. VAT)
PHP1,630.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,455.50 |
*price indicative
- RS Stock No.:
- 618-867
- Mfr. Part No.:
- EMO-420
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Output Module | |
| Accessory Type | Digital Output Module | |
| Series | EMO | |
| For Use With | ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450, EZM-4450, EZM-4950 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Output Module | ||
Accessory Type Digital Output Module | ||
Series EMO | ||
For Use With ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450, EZM-4450, EZM-4950 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TR
The Emko Thermocouple Input Module is designed for integration with Emko process controllers. It provides two or four isolated thermocouple inputs supporting types J, K, R, S, T, B, E, N, and L, each individually configurable. The module offers a 15-bit ADC resolution, with a measuring speed of 160 ms per channel, ensuring accurate and timely data acquisition.
1 piece of digital input module
1 piece of module presenting label
CE compliant
Related links
- Emko EMO Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450 EZM-4950
- Emko EMO-430 Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450
- Emko EMO Series Output Module for Use with ESM-9900 EZM-9950
- Emko EMO Series Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Digital Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Output Module for Use with ESM-7700, ESM-7750
- Emko EMO Series Output Module for Use with ESM-9900, ESM-9950
- Emko EZM-4931 Counter 200 kHz

