Emko Input Module
- RS Stock No.:
- 618-862
- Mfr. Part No.:
- EMI-930
- Manufacturer:
- Emko
Subtotal (1 unit)*
PHP1,708.08
(exc. VAT)
PHP1,913.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,708.08 |
*price indicative
- RS Stock No.:
- 618-862
- Mfr. Part No.:
- EMI-930
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko Thermocouple Input Module is designed for integration with Emko process controllers. It provides two or four isolated thermocouple inputs supporting types J, K, R, S, T, B, E, N, and L, each individually configurable. The module offers a 15-bit ADC resolution, with a measuring speed of 160 ms per channel, ensuring accurate and timely data acquisition. It supports Modbus RTU communication protocol over RS-485, facilitating seamless integration into industrial automation systems.
1 piece of 0 to 50 mV or TC input module
1 piece of module presenting label
CE compliant
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
