WAGO 750 Series PLC Accessory
- RS Stock No.:
- 609-544
- Mfr. Part No.:
- 750-528
- Manufacturer:
- WAGO
This image is representative of the product range
Subtotal (1 unit)*
PHP689,062.84
(exc. VAT)
PHP771,750.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP689,062.84 |
*price indicative
- RS Stock No.:
- 609-544
- Mfr. Part No.:
- 750-528
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | PLC | |
| Product Type | PLC Accessory | |
| Series | 750 | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type PLC | ||
Product Type PLC Accessory | ||
Series 750 | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- WAGO 750 Series PLC Accessory
- WAGO 750 Series PLC Power Supply for Use with IO Module
- WAGO 750 Series Counter for Use with PLC
- WAGO 750 Series Connector for Use with PROFIBUS Device to a PROFIBUS Line
- WAGO 750 Series Connector for Use with INTERBUS
- WAGO 750 Series Connector for Use with Industrial, Office and Building Wiring
- WAGO 750 Series PLC CPU for Use with WAGO-I/O-SYSTEM 750 to PROFINET IO
- WAGO 750 Series Connector

