B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-538
- Mfr. Part No.:
- X67AI2744
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP68,973.38
(exc. VAT)
PHP77,250.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,973.38 |
*price indicative
- RS Stock No.:
- 594-538
- Mfr. Part No.:
- X67AI2744
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH I/O module is equipped with 2 inputs for evaluating full-bridge strain gauges and works with both 4-wire and 6-wire strain gauge load cells. The concept applied by the module requires calibration in the measurement system. This calibration compensates or eliminates the absolute inaccuracies in the measurement circuit (e.g. component tolerances, effective bridge voltage or zero offset). The measuring accuracy related to an absolute (calibrated) value only changes due to the negative influence of a change in the operating temperature.
2 full-bridge strain gauge inputs
Data output rate configurable from 2.5 Hz to 7.5 kHz
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Systems Series I/O Module 2 Outputs, 24V dc
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- RS PRO Combination Pliers Straight Tip, 34mm Jaw

