B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-536
- Mfr. Part No.:
- X67AI1323
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP45,277.54
(exc. VAT)
PHP50,710.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,277.54 |
*price indicative
- RS Stock No.:
- 594-536
- Mfr. Part No.:
- X67AI1323
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH I/O module features 4 analog inputs with a selectable range of 0 to 20 mA or 4 to 20 mA, equipped with a 12-bit digital converter for accurate measurement. It includes limit detection and configurable digital input filters for enhanced performance and reliability.
Very short cycle times
Optimal shield grounding on all channels
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Systems Series I/O Module 2 Outputs, 24V dc
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- Stanley Tylon 8m Tape Measure, Metric & Imperial

