B&R X67 Series I/O Module for Use with PLC

Subtotal (1 unit)*

PHP55,678.60

(exc. VAT)

PHP62,360.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,678.60

*price indicative

TH - smart automation - PDP
RS Stock No.:
594-467
Mfr. Part No.:
X67BC8331
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

I/O Module

Product Type

I/O Module

Series

X67

For Use With

PLC

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Bus controller makes it possible to connect X2X Link I/O nodes to POWERLINK. It is also possible to operate the X2X Link cycle synchronously 1:1 or synchronous to POWERLINK using a prescaler. Additional X2X Link I/O nodes (X67 modules or other modules based on X2X Link) can be connected using the integrated X2X Link connection. Mechanically, POWERLINK is connected via an IP67-rated standard D-coded M12 Ethernet connector.

8 digital channels, configurable as inputs or outputs

I/O configuration and firmware update via the fieldbus

Integrated connection to the local expansion via X2X Link for up to 250 additional modules

Configurable I/O cycle (starting at 200 μs)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy