B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-465
- Mfr. Part No.:
- X67BC8321-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP51,515.67
(exc. VAT)
PHP57,697.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP51,515.67 |
*price indicative
- RS Stock No.:
- 594-465
- Mfr. Part No.:
- X67BC8321-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller makes it possible to connect X2X Link I/O nodes to POWERLINK. It is also possible to operate the X2X Link cycle synchronously 1:1 or synchronous to POWERLINK using a prescaler. Additional X2X Link I/O nodes (X67 modules or other modules based on X2X Link) can be connected using the integrated X2X Link connection. Mechanically, POWERLINK is connected via an IP67-rated standard D-coded M12 Ethernet connector.
8 digital channels, configurable as inputs or outputs
I/O configuration and firmware update via the fieldbus
Integrated connection to the local expansion via X2X Link for up to 250 additional modules
Configurable I/O cycle
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series Bus Connector for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Systems Series I/O Module 2 Outputs, 24V dc
- B&R X67 Series Connecting Cable for Use with PLC
