B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-464
- Mfr. Part No.:
- X67BC81RT.L12
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP81,907.57
(exc. VAT)
PHP91,736.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,907.57 |
*price indicative
- RS Stock No.:
- 594-464
- Mfr. Part No.:
- X67BC81RT.L12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller makes it possible to connect X2X Link I/O nodes to POWERLINK. It is also possible to operate the X2X Link cycle synchronously 1:1 or synchronous to POWERLINK using a prescaler. Additional X2X Link I/O nodes can be connected using the integrated X2X Link connection. Mechanically, POWERLINK is connected via an IP67-rated standard D-coded M12 Ethernet connector. Ultrafast reaction Technology makes it possible to control I/O channels with response times down to 1 μs. All of the commands that can be used for reaction programs are provided as function blocks in special libraries (e.g. AsIORTI). Programming using the standard Function Block Diagram (FBD) editor in Automation Studio is compliant with IEC 61131-3.
4 digital inputs
5 digital channels, configurable as inputs or outputs
2 analog inputs ±10 V
1 analog input ±10 V
1 ABR incremental encoder input 5 V
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Systems Series I/O Module 2 Outputs, 24V dc
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m

