B&R X20 Series Module for Use with X20 Series
- RS Stock No.:
- 590-910
- Mfr. Part No.:
- X20SRT402
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP77,818.29
(exc. VAT)
PHP87,156.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,818.29 |
*price indicative
- RS Stock No.:
- 590-910
- Mfr. Part No.:
- X20SRT402
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ANSI UL 1998, EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, IEC 61508:2010, IEC 61511:2004, UL cULus E115267 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ANSI UL 1998, EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, IEC 61508:2010, IEC 61511:2004, UL cULus E115267 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH reACTION Technology module is equipped with 4 high-speed safe digital inputs and 2 high-speed safe digital outputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read in digital signals and to control actuators in safety-related applications up to PL e or SIL 3.
4 pulse outputs
Software input filter configurable for each channel
Safe reACTION task cycle times starting at 150 μs
Integrated output protection
Related links
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Module for Use with Stepper Motor
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin

