B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-855
- Mfr. Part No.:
- X20DO8322
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP11,431.16
(exc. VAT)
PHP12,802.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,431.16 |
*price indicative
- RS Stock No.:
- 590-855
- Mfr. Part No.:
- X20DO8322
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | |
| Standards/Approvals | ABS, BV EC33B, CCS, CE, DNV, KC, KR, LR ENV1, UKCA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | ||
Standards/Approvals ABS, BV EC33B, CCS, CE, DNV, KC, KR, LR ENV1, UKCA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Output Module is equipped with 8 outputs for 1-wire connections. The outputs are designed for a source circuit.
8 digital outputs
Source connection
1-wire connections
Integrated output protection
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall

