Schneider Electric Telefast Series Port Splitter for Use with Modicon ABE7
- RS Stock No.:
- 589-842
- Mfr. Part No.:
- ABE7ACC02
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,818.56
(exc. VAT)
PHP5,396.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,818.56 |
*price indicative
- RS Stock No.:
- 589-842
- Mfr. Part No.:
- ABE7ACC02
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sub-Base | |
| Product Type | Port Splitter | |
| Series | Telefast | |
| For Use With | Modicon ABE7 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sub-Base | ||
Product Type Port Splitter | ||
Series Telefast | ||
For Use With Modicon ABE7 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The Schneider Electric Splitter sub-base is designed for 16 channels, allowing efficient signal distribution. It enables channel splitting into 2 x 8 channels and is equipped with HE10 connectors for seamless integration.
0.075 kg net weight
Related links
- Schneider Electric Telefast Series Port Splitter for Use with Modicon ABE7
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Telefast Series Connector for Use with Premium HE10, Telefast ABE7
- Schneider Electric Telefast Series PLC Cable for Use with Telefast ABE7
- Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with ABE7 16 Channel Simulator Sub Base
- Schneider Electric Telefast Series Base for Use with Modicon Premium, Modicon TSX
- Schneider Electric Telefast Series Base for Use with Modicon TSX, Modicon Premium

