B&R X20 Series PLC I/O Module for Use with PLCs
- RS Stock No.:
- 589-214
- Mfr. Part No.:
- X20CDS1119
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP47,995.10
(exc. VAT)
PHP53,754.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,995.10 |
*price indicative
- RS Stock No.:
- 589-214
- Mfr. Part No.:
- X20CDS1119
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, KC, LR ENV1 KR, UL cULus E115267 | |
| Hazardous Area Certification | ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, KC, LR ENV1 KR, UL cULus E115267 | ||
Hazardous Area Certification ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital signal processing and preparation module is a multifunction digital signal processor module. It can be used extremely flexibly for a wide variety of tasks involving digital signal processing or digital signal generation. Two primary example applications include controlling stepper output stages with pulse and direction signals or using as encoder emulation. In this application, for example, frequency inverters or servo axes with the speed follow function can follow a real or virtual master axis.
3 digital 5 V channels, configurable as inputs or outputs
2 digital 24 V input channels
1 universal counter pair
Related links
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw

