B&R X20 Series Analog I/O Module for Use with PLCs
- RS Stock No.:
- 589-179
- Mfr. Part No.:
- X20CAI4622
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP42,280.08
(exc. VAT)
PHP47,353.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,280.08 |
*price indicative
- RS Stock No.:
- 589-179
- Mfr. Part No.:
- X20CAI4622
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | Analog I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | BV EC33B, CE, DNV, EN 60068-2-60, EAC, EN 60529, KR, KC, LR ENV1, UKCA, FTZÚ 09 ATEX 0083X, ABS, BMW GS 95011-4 | |
| Hazardous Area Certification | ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type Analog I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals BV EC33B, CE, DNV, EN 60068-2-60, EAC, EN 60529, KR, KC, LR ENV1, UKCA, FTZÚ 09 ATEX 0083X, ABS, BMW GS 95011-4 | ||
Hazardous Area Certification ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input Module, coated for enhanced protection, is equipped with 4 inputs that support ±10 V, 0 to 20 mA, or 4 to 20 mA signal ranges. It features a 13-bit converter resolution and a configurable input filter for flexible signal processing.
4 analogue inputs
Either current or voltage signal possible
13 bit digital converter resolution
Related links
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD

